Tudi LTC1232IS8-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LTC1232IS8-TUDI |
| LCSC Part # | C53200395 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1232 provides power supply monitoring, watchdog timing, and external reset functions for microprocessor systems. An internal precision voltage reference and comparator circuit monitors the power supply rail. When an out-of-tolerance condition is detected, the reset output is forced active. The RST output is guaranteed to remain logic low even when VCC falls as low as 1V. The device incorporates an internal watchdog timer that forces the reset output active if the STROBE input is not pulled low before the preset timeout period expires. The watchdog timeout can be configured to operate with typical timeout periods of 150ms, 600ms, or 1.2 seconds. The LTC1232 implements pushbutton reset control with debouncing of the pushbutton input, guaranteeing a minimum reset pulse width of 250ms.
Features
- Guaranteed reset assertion at VCC = 1V
- 8-pin SO plastic package
- Maximum supply current 2.0mA
- 4.62V/4.37V precision voltage monitoring
- Power-OK/reset delay: 600ms
- Minimal external components
Applications
- Critical microprocessor power supply monitoring
- Intelligent instrumentation
- Computers and controllers
- Automotive systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1889 | $ 1.19 |
| 10+ | $ 0.9837 | $ 9.84 |
| 30+ | $ 0.8713 | $ 26.14 |
| 100+ | $ 0.7443 | $ 74.43 |
| 500+ | $ 0.6873 | $ 343.65 |
| 1,000+ | $ 0.6629 | $ 662.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1232 provides power supply monitoring, watchdog timing, and external reset functions for microprocessor systems. An internal precision voltage reference and comparator circuit monitors the power supply rail. When an out-of-tolerance condition is detected, the reset output is forced active. The RST output is guaranteed to remain logic low even when VCC falls as low as 1V. The device incorporates an internal watchdog timer that forces the reset output active if the STROBE input is not pulled low before the preset timeout period expires. The watchdog timeout can be configured to operate with typical timeout periods of 150ms, 600ms, or 1.2 seconds. The LTC1232 implements pushbutton reset control with debouncing of the pushbutton input, guaranteeing a minimum reset pulse width of 250ms.
Features
- Guaranteed reset assertion at VCC = 1V
- 8-pin SO plastic package
- Maximum supply current 2.0mA
- 4.62V/4.37V precision voltage monitoring
- Power-OK/reset delay: 600ms
- Minimal external components
Applications
- Critical microprocessor power supply monitoring
- Intelligent instrumentation
- Computers and controllers
- Automotive systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



