LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX1232CSA-TUDI product image
  • MAX1232CSA-TUDI thumbnail 1
  • MAX1232CSA-TUDI thumbnail 2
  • MAX1232CSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX1232CSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX1232CSA-TUDI
LCSC Part #
C53200390
Packaging
SOP-8
Customer #
Key Attributes
610ms 4.5V~5.5V 1 SOP-8 Supervisors RoHS
Datasheetpdf iconTudi MAX1232CSA-TUDI
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1914$ 1.19
10+$ 0.9863$ 9.86
30+$ 0.874$ 26.22
100+$ 0.7471$ 74.71
500+$ 0.6901$ 345.05
1,000+$ 0.6641$ 664.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingSOP-8
Operating Temperature0℃~+70℃
Reset Timeout610ms
output typeOpen-drain
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current-
Threshold Voltage-
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1232 microprocessor supervisory circuit provides microprocessor housekeeping and power-supply monitoring functions to enhance microprocessor performance in circuit systems. The device monitors power supplies, supervises software execution, and provides a debounced manual reset input. Under power-up, power-down, and undervoltage brownout conditions (with digitally selectable 5% or 0% supply tolerance), a reset pulse of at least 250ms is generated. A debounced manual reset input is also provided, forcing reset for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution, with programmable timeout periods of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.

Features

AI Translation
  • Precision voltage monitoring — adjustable to +4.5V or +4.75V
  • Power-OK/reset pulse width — 250ms minimum
  • No external components required
  • Adjustable watchdog timer — 150ms, 600ms, or 1.2s
  • Debounced manual reset input for external override
  • Available in 8-pin PDIP/SO package

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring