LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ADM1232ARNZ-REEL-TUDI product image
  • ADM1232ARNZ-REEL-TUDI thumbnail 1
  • ADM1232ARNZ-REEL-TUDI thumbnail 2
  • ADM1232ARNZ-REEL-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ADM1232ARNZ-REEL-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ADM1232ARNZ-REEL-TUDI
LCSC Part #
C53200388
Packaging
SOP-8
Customer #
Key Attributes
1.2s 4.5V~5.5V 1 SOP-8 Supervisors RoHS
Datasheetpdf iconTudi ADM1232ARNZ-REEL-TUDI
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1775$ 1.18
10+$ 0.9723$ 9.72
30+$ 0.8599$ 25.80
100+$ 0.7329$ 73.29
500+$ 0.6759$ 337.95
1,000+$ 0.6498$ 649.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingSOP-8
Operating Temperature-40℃~+85℃
Reset Timeout1.2s
output typeOpen-drain
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current-
Threshold Voltage4.62V;4.37V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This circuit is a microprocessor supervisory circuit capable of monitoring microprocessor supply voltage, processor lockup conditions, and external interrupts. Available in SOP8 and DIP8 packages.

Features

AI Translation
  • Adjustable precision voltage monitoring with 4.5V and 4.75V options
  • Adjustable strobe monitoring with 150ms, 600ms, or 1.2s options
  • No external components required
  • Operating temperature range: -40℃ to +85℃

Applications

AI Translation
  • Microprocessor systems
  • Portable devices
  • Computers
  • Intelligent instruments
  • Automotive systems