Tudi MAX3084ECPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3084ECPA-TUDI |
| LCSC Part # | C53200339 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 500Kbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3084E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and a receiver. The device guarantees that its output remains logic-high when the receiver input is open-circuited or short-circuited. This means that if the driver on the terminated bus is disabled (high-impedance state), the receiver output will be logic-high. The MAX3084E offers enhanced driver output slew rate limiting, supporting data rates up to 500kbps. All driver outputs and receiver inputs are protected to ±15kV using the Human Body Model. These transceivers typically draw low quiescent current on a terminated bus with no load or with the driver disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on a single bus. The MAX3084E is intended for full-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintains RS-485 compatibility
- Enhanced slew rate limiting for error-free data transmission
- Supports up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- EMI-sensitive application transceivers
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 50+ | $ 1.4192 | $ 70.96 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3084E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and a receiver. The device guarantees that its output remains logic-high when the receiver input is open-circuited or short-circuited. This means that if the driver on the terminated bus is disabled (high-impedance state), the receiver output will be logic-high. The MAX3084E offers enhanced driver output slew rate limiting, supporting data rates up to 500kbps. All driver outputs and receiver inputs are protected to ±15kV using the Human Body Model. These transceivers typically draw low quiescent current on a terminated bus with no load or with the driver disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on a single bus. The MAX3084E is intended for full-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintains RS-485 compatibility
- Enhanced slew rate limiting for error-free data transmission
- Supports up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- EMI-sensitive application transceivers
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



