LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3087CPA-TUDI product image
  • MAX3087CPA-TUDI thumbnail 1
  • MAX3087CPA-TUDI thumbnail 2
  • MAX3087CPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3087CPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3087CPA-TUDI
LCSC Part #
C53200331
Packaging
DIP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 10Mbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3087CPA-TUDI
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8803$ 1.88
10+$ 1.5964$ 15.96
50+$ 1.4192$ 70.96
100+$ 1.2373$ 123.73
500+$ 1.1558$ 577.90
1,000+$ 1.1197$ 1119.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate10Mbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesHot-swap protection;Thermal shutdown protection;Overcurrent Protection
Number of Receivers1
Quiescent Supply Current240uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX3087 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high output when the receiver inputs are open-circuited or short-circuited. This means that if all drivers on the terminated bus are disabled (high-impedance state), the receiver output will be logic high. The MAX3087 features a reduced driver slew rate to minimize EMI and reduce signal reflections caused by improper cable termination, enabling error-free data transmission at up to 10Mbps. These transceivers typically draw low supply current when idle or when the driver is disabled. All devices feature 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on a single bus. The MAX3087 is designed for full-duplex communication.

Features

AI Translation
  • Single supply, operating voltage range 4.5V~5.5V
  • Receiver failsafe for open, shorted, or terminated bus
  • 1/8 unit load, allows up to 256 transceivers on the bus
  • Robust ESD protection on RS-485 pins: ±15kV air discharge, ±8kV contact discharge, ±15kV HBM
  • Controlled driver slew rate
  • Hot-plug disturbance protection on control pins
  • Driver short-circuit thermal shutdown, current limiting, and overload protection

Applications

AI Translation
  • RS-422/RS-485 communication
  • Level translators
  • Transceivers in EMI-sensitive applications
  • Industrial control LAN