LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3084CPA-TUDI product image
  • MAX3084CPA-TUDI thumbnail 1
  • MAX3084CPA-TUDI thumbnail 2
  • MAX3084CPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3084CPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3084CPA-TUDI
LCSC Part #
C53200327
Packaging
DIP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 50Kbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3084CPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8803$ 1.88
10+$ 1.5964$ 15.96
50+$ 1.4192$ 70.96
100+$ 1.2373$ 123.73
500+$ 1.1558$ 577.90
1,000+$ 1.1197$ 1119.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate50Kbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±16kV
Number of Drivers1
DuplexFull-Duplex
FeaturesHot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current240uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX3084 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3084 sets a higher limit on driver output slew rate, allowing data rates up to 50kbps. These transceivers typically draw low quiescent current when idle or when the driver is disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3084 is suitable for full-duplex communications.

Features

AI Translation
  • Single-supply operating range: 4.5V to 5.5V
  • Fail-safe receiver operation for open, short, or terminated lines
  • One-eighth unit load; up to 256 transceivers on the bus
  • Robust ESD protection on RS-485 pins: ±15kV air-gap discharge, ±15kV HBM, ±8kV contact discharge
  • Controlled driver slew rate
  • Hot-plug disturbance protection on control pins
  • Driver short-circuit thermal shutdown, current limiting, and overload protection

Applications

AI Translation
  • RS-422/RS-485 communication
  • Level translators
  • Transceivers in EMI-sensitive applications