Tudi MAX3075EEPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3075EEPA-TUDI |
| LCSC Part # | C53200313 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 500Kbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3075E is a 3.3V, ±15kV ESD-protected RS-485/RS-422 transceiver integrating one driver and one receiver. The device includes protection circuitry that ensures the receiver output remains at a logic-high level when the receiver inputs are open or shorted. If the driver on the terminated bus is disabled (high-impedance state), the receiver output is also logic-high. The device features hot-swap capability to eliminate spurious transitions on the bus during power-up or hot insertion. The MAX3075E uses a slew-rate-limited driver design, supporting data rates up to 500kbps, suitable for half-duplex communication. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE pins with hot-swap input structure
- Flexible design features
- Bus supports up to 256 transceivers
- Available in industry-standard SO and DIP packages
- Low-current state in shutdown mode for power saving
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9419 | $ 2.94 |
| 10+ | $ 2.5216 | $ 25.22 |
| 50+ | $ 2.2707 | $ 113.54 |
| 100+ | $ 2.0183 | $ 201.83 |
| 500+ | $ 1.9022 | $ 951.10 |
| 1,000+ | $ 1.8489 | $ 1848.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3075E is a 3.3V, ±15kV ESD-protected RS-485/RS-422 transceiver integrating one driver and one receiver. The device includes protection circuitry that ensures the receiver output remains at a logic-high level when the receiver inputs are open or shorted. If the driver on the terminated bus is disabled (high-impedance state), the receiver output is also logic-high. The device features hot-swap capability to eliminate spurious transitions on the bus during power-up or hot insertion. The MAX3075E uses a slew-rate-limited driver design, supporting data rates up to 500kbps, suitable for half-duplex communication. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE pins with hot-swap input structure
- Flexible design features
- Bus supports up to 256 transceivers
- Available in industry-standard SO and DIP packages
- Low-current state in shutdown mode for power saving
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



