LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HGA1051-3DQ3/TR product image
  • HGA1051-3DQ3/TR thumbnail 1
  • HGA1051-3DQ3/TR thumbnail 2
  • HGA1051-3DQ3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HGA1051-3DQ3/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HGA1051-3DQ3/TR
LCSC Part #
C53200149
Packaging
DFN-8(3x3)
Customer #
Key Attributes
4.5V~5.5V CAN FD Transceiver 5Mbps DFN-8(3x3) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconHGSEMI HGA1051-3DQ3/TR
Alternative Parts4
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5256$ 0.53
10+$ 0.4146$ 4.15
30+$ 0.3676$ 11.03
100+$ 0.3082$ 30.82
500+$ 0.2816$ 140.80
1,000+$ 0.266$ 266.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
Data Rate5Mbps
number of channels1
Operating Temperature-55℃~+150℃
Supply Current80mA
FeaturesESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting
Quiescent Supply Current2.2uA

Introduction

AI Translation

The HGA1051 high-speed CAN transceiver provides an interface between a CAN protocol controller and the physical two-wire CAN bus. Designed for high-speed CAN applications in the automotive industry, it offers differential transmit and receive capability for CAN protocol controllers. The HGA1051 features enhanced EMC and ESD performance, along with the following characteristics: ideal passive behavior on the CAN bus when the supply is switched off; variants with a V10 pin for direct interfacing with microcontrollers operating at supply voltages from 3.3V to 5V. The HGA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 through SAE J2284-5. This implementation supports reliable communication at data rates up to 5Mbps during the CAN FD fast phase.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • All devices support Classic CAN and 5Mbps CAN FD
  • I/O voltage range supports 3.3V and 5V microcontrollers
  • Ideal passive behavior when unpowered
  • ESD protection up to ±15kV
  • Bus fault protection: ±70V
  • Undervoltage protection
  • Driver dominant timeout
  • Thermal shutdown protection
  • Receiver common-mode input voltage: ±30V
  • Available in SOP-8 and DFN-8 3×3mm packages

Applications

AI Translation
  • Automotive & Transportation
  • Heavy Machinery ISOBUS Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TJA1042DQ3-3/TR-HGHGSEMIDFN-8(3x3)2,000$ 0.4913
TJA1042DQ3/TR-HGHGSEMIDFN-8(3x3)1,952$ 0.4913
HGA1051DQ3/TRHGSEMIDFN-8(3x3)0$ 0.5132
TJA1051DQ3/TR-HGHGSEMIDFN-8(3x3)0$ 0.5068