LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM350AHS/TR-HG product image
  • LM350AHS/TR-HG thumbnail 1
  • LM350AHS/TR-HG thumbnail 2
  • LM350AHS/TR-HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM350AHS/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM350AHS/TR-HG
LCSC Part #
C53200147
Packaging
TO-263-3
Customer #
Key Attributes
1.2V~37V Positive Adjustable TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHGSEMI LM350AHS/TR-HG
In-Stock: 478
478 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6794$ 0.68
10+$ 0.5502$ 5.50
30+$ 0.484$ 14.52
100+$ 0.4209$ 42.09
500+$ 0.3815$ 190.75
1,000+$ 0.3626$ 362.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-3
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃
Output ConfigurationPositive
Output Current3A
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Introduction

AI Translation

The LM350H is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5A over a 1.20V to 37V output voltage range. This voltage regulator is exceptionally easy to use, requiring only two external resistors to set the output voltage. In addition, it employs internal current limiting, thermal shutdown, and safe-area compensation, making it inherently burn-out proof. The device is suitable for a wide range of applications, including local on-card regulation. It can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output terminals, as a precision current regulator. The LM350H series is available in TO220-3, TO252-2, TO263-3, and TO263-2 packages.

Features

AI Translation
  • Typical output voltage tolerance of 1%
  • Output voltage adjustable from 1.20V to 37V
  • Output current exceeding 3.0A
  • Internal short-circuit protection
  • Internal over-temperature protection
  • Output transistor safe operating area compensation

Applications

AI Translation
  • Voltage regulators
  • Soft-start regulators
  • Current regulators
  • Electronic shutdown regulators