ElecSuper BSN20BKR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | BSN20BKR(ES) |
| LCSC Part # | C53199123 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 60V 300mA 1.6V 1.85Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSN20BKR(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product BSN20BKR(ES) is lead-free.
Features
AI Translation
- 60V, typical R<sub>DS(ON)</sub> = 1.85Ω at V<sub>GS</sub> = 10V
- Typical R<sub>DS(ON)</sub> = 2.05Ω at V<sub>GS</sub> = 4.5V
- Trench MOSFET technology
- High-density cell design for low on-resistance
- ESD protection - HBM: 2kV
- Halogen-free material
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.034 | $ 0.68 |
| 200+ | $ 0.0267 | $ 5.34 |
| 600+ | $ 0.0226 | $ 13.56 |
| 3,000+ | $ 0.0202 | $ 60.60 |
| 9,000+ | $ 0.018 | $ 162.00 |
| 21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSN20BKR(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product BSN20BKR(ES) is lead-free.
Features
AI Translation
- 60V, typical R<sub>DS(ON)</sub> = 1.85Ω at V<sub>GS</sub> = 10V
- Typical R<sub>DS(ON)</sub> = 2.05Ω at V<sub>GS</sub> = 4.5V
- Trench MOSFET technology
- High-density cell design for low on-resistance
- ESD protection - HBM: 2kV
- Halogen-free material
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



