ElecSuper IRFH7440TRPBF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | IRFH7440TRPBF(ES) |
| LCSC Part # | C53199117 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | 40V 93.56A 1.5V 62.5W 2.2mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 93.56A | |
| Output Capacitance(Coss) | 411pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 2.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 340pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.595nF | |
| Gate Charge(Qg) | 59nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an N-channel enhancement-mode MOSFET featuring advanced trench technology and design, offering excellent low on-resistance and low gate charge characteristics, suitable for DC-DC conversion, power switching, and charging circuits.
Features
AI Translation
- 40V, typical on-resistance 2.2mΩ at VGS=10V; typical on-resistance 3mΩ at VGS=4.5V
- High-density cell design for low on-resistance
- Material: halogen-free
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC-DC conversion
In-Stock: 545
545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1576 | $ 0.79 |
| 50+ | $ 0.1248 | $ 6.24 |
| 150+ | $ 0.1108 | $ 16.62 |
| 500+ | $ 0.0933 | $ 46.65 |
| 2,500+ | $ 0.0855 | $ 213.75 |
| 5,000+ | $ 0.0808 | $ 404.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 93.56A | |
| Output Capacitance(Coss) | 411pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 2.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 340pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.595nF | |
| Gate Charge(Qg) | 59nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an N-channel enhancement-mode MOSFET featuring advanced trench technology and design, offering excellent low on-resistance and low gate charge characteristics, suitable for DC-DC conversion, power switching, and charging circuits.
Features
AI Translation
- 40V, typical on-resistance 2.2mΩ at VGS=10V; typical on-resistance 3mΩ at VGS=4.5V
- High-density cell design for low on-resistance
- Material: halogen-free
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

