LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic INA181A2IDBVR(LX) product image
Images for reference only

lingxingic INA181A2IDBVR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
INA181A2IDBVR(LX)
LCSC Part #
C53198613
Packaging
SOT-23-6
Customer #
Key Attributes
1 -200mV~3V 25uV 4V/us 210kHz 100dB 6uA 175uA 50V/V SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconlingxingic INA181A2IDBVR(LX)
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1502$ 0.75
50+$ 0.1193$ 5.97
150+$ 0.1039$ 15.59
500+$ 0.0923$ 46.15
3,000+$ 0.0824$ 247.20
6,000+$ 0.0778$ 466.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOT-23-6
Number of Channels1
Vcm - Common Mode Voltage-200mV~3V
Vos - Input Offset Voltage25uV
Slew Rate4V/us
Bandwidth210kHz
Input Offset Current(Ios)0.05uA
FeaturesZero drift / auto-zero;Bidirectional detection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current6uA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.2uV/℃
Quiescent Current175uA
Gain50V/V
Differential Voltage±30V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

INA181 and INA180 are wide-bandwidth, zero-drift, bidirectional current-sense amplifiers designed for battery monitoring, power management, overcurrent detection, and similar applications. The devices sense the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. Both devices integrate a matched resistor gain network with four fixed gain options: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The INA181 and INA180 operate from a single supply of 2.7V to 5.5V with a maximum supply current of 260μA.

Features

AI Translation
  • Rail-to-rail output
  • Offset voltage: ±150μV (max, VCM=0V); ±500μV (max, VCM=12V)
  • Gain error: ±1% (max)
  • Offset drift: 1μV/℃ (max)
  • Gain drift: 20ppm/℃ (max)
  • Output voltage gain: 20V/V, 50V/V, 100V/V, 200V/V
  • High bandwidth: 350kHz (specific variants)
  • Package: SOT23-6 (INA181), SOT23-5 (INA180)

Applications

AI Translation
  • Battery monitoring
  • Power management
  • Overcurrent detection