TM(Shenzhen Titan Micro Elec) TM1650-TA1809D
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1650-TA1809D |
| LCSC Part # | C53198565 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~5.5V I²C SOP-16 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit;7 Segment × 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1650 is a dedicated LED driver control IC integrating an MCU digital interface, data latch, LED driver, and keyboard scanning circuit. The chip supports two display modes (8-segment × 4-digit and 7-segment × 4-digit), individual key (7 × 4-digit, 28 total) and combination key (4 keys) scanning, and 8-level brightness adjustment. It features a high-speed 2-wire serial interface (CLK, DAT), with built-in RC oscillator, power-on reset circuit, and data latch circuit. Operating voltage range is 3~5.5V, with strong noise immunity, suitable for applications requiring 24-hour continuous operation. Package options include SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, and QFN16.
Features
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- Single key (7 × 4, 28 keys) and combination key (4 keys) support
- 8-level brightness adjustment
- High-speed 2-wire serial interface (CLK, DAT)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Supply voltage: 3~5.5V
- Strong anti-interference capability
- Package: SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, QFN16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0724 | $ 3.62 |
| 150+ | $ 0.0635 | $ 9.53 |
| 500+ | $ 0.0567 | $ 28.35 |
| 2,500+ | $ 0.0513 | $ 128.25 |
| 5,000+ | $ 0.0486 | $ 243.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 4 Digit;7 Segment × 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 300uA | |
| Interface | I²C | |
| Features | BCD input latch function;Internal reset function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1650 is a dedicated LED driver control IC integrating an MCU digital interface, data latch, LED driver, and keyboard scanning circuit. The chip supports two display modes (8-segment × 4-digit and 7-segment × 4-digit), individual key (7 × 4-digit, 28 total) and combination key (4 keys) scanning, and 8-level brightness adjustment. It features a high-speed 2-wire serial interface (CLK, DAT), with built-in RC oscillator, power-on reset circuit, and data latch circuit. Operating voltage range is 3~5.5V, with strong noise immunity, suitable for applications requiring 24-hour continuous operation. Package options include SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, and QFN16.
Features
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- Single key (7 × 4, 28 keys) and combination key (4 keys) support
- 8-level brightness adjustment
- High-speed 2-wire serial interface (CLK, DAT)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Supply voltage: 3~5.5V
- Strong anti-interference capability
- Package: SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, QFN16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

