Images are for reference only
EDA Models

WEIHONG INDUCTION WH103F3950-25

Manufacturer
Mfr. Part #
WH103F3950-25
LCSC Part #
C53184599
Package
Through Hole,P=1.8mm
Customer #
Description
10kΩ 3.5mW ±1% 3950K ±1% Through Hole,P=1.8mm NTC Thermistors RoHS
Datasheet pdf icon WEIHONG INDUCTION WH103F3950-25

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Sensors, Transducers/Temperature Sensors/NTC Thermistors
Manufacturer WEIHONG INDUCTION
Package Through Hole,P=1.8mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon WEIHONG INDUCTION WH103F3950-25
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 305
305 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.1687 $ 0.84
50+
$ 0.1336 $ 6.68
150+
$ 0.1186 $ 17.79
500+
$ 0.0999 $ 49.95
2,000+
$ 0.0915 $ 183.00
5,000+
$ 0.0865 $ 432.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$