HanElectricity ST-224-C
| Manufacturer | HanElectricityAsian Brands |
| MPN | ST-224-C |
| LCSC Part # | C53183441 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 input 4 output Wire Splice Connectors |
| Datasheet | HanElectricity ST-224-C |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Number of Positions or Pins | 4 input 4 output | |
| Wire Gauge - mm2 (Not Stranded Wire) | 0.08~4 | |
| Current Rating | 32A | |
| Incoming Type | Opposite-direction entry line |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Number of Positions or Pins | 4 input 4 output |
| Type | Description | |
|---|---|---|
| Wire Gauge - mm2 (Not Stranded Wire) | 0.08~4 | |
| Current Rating | 32A | |
| Incoming Type | Opposite-direction entry line |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Number of Positions or Pins | 4 input 4 output | |
| Wire Gauge - mm2 (Not Stranded Wire) | 0.08~4 | |
| Current Rating | 32A | |
| Incoming Type | Opposite-direction entry line |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Number of Positions or Pins | 4 input 4 output |
| Type | Description | |
|---|---|---|
| Wire Gauge - mm2 (Not Stranded Wire) | 0.08~4 | |
| Current Rating | 32A | |
| Incoming Type | Opposite-direction entry line |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



