LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 172331-1 product image
  • 172331-1 thumbnail 1
  • 172331-1 thumbnail 2
  • 172331-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 172331-1RoHS

Manufacturer
MPN
172331-1
LCSC Part #
C531715
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 6POS 4.2mm DUAL ROW
Datasheetpdf iconTE Connectivity 172331-1
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4497$ 2.25
50+$ 0.375$ 18.75
150+$ 0.343$ 51.45
500+$ 0.2952$ 147.60
2,500+$ 0.2775$ 693.75
5,000+$ 0.2668$ 1334.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWith Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row3
Row Spacing-
Operating Temperature-20℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.