WPMtek MBR3045CT
| Manufacturer | WPMtekAsian Brands |
| MPN | MBR3045CT |
| LCSC Part # | C53159392 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 45V 1 Pair Common Cathode 580mV@10A 30A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 580mV@10A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current capability and low forward voltage drop
Applications
AI Translation
- Compliant with RoHS and green product requirements, with full functional reliability certification
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2313 | $ 1.16 |
| 50+ | $ 0.182 | $ 9.10 |
| 150+ | $ 0.1609 | $ 24.14 |
| 500+ | $ 0.1346 | $ 67.30 |
| 2,500+ | $ 0.1229 | $ 307.25 |
| 5,000+ | $ 0.1158 | $ 579.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 580mV@10A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current capability and low forward voltage drop
Applications
AI Translation
- Compliant with RoHS and green product requirements, with full functional reliability certification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



