LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek BT151-500E-WP product image
  • BT151-500E-WP thumbnail 1
  • BT151-500E-WP thumbnail 2
  • BT151-500E-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT151-500E-WPRoHS

Manufacturer
WPMtekAsian Brands
MPN
BT151-500E-WP
LCSC Part #
C53159377
Packaging
TO-252
Customer #
Key Attributes
20mA 15mA 500V One unidirectional thyristor TO-252 TRIACs RoHS
Datasheetpdf iconWPMtek BT151-500E-WP
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1275$ 0.64
50+$ 0.1009$ 5.05
150+$ 0.0876$ 13.14
500+$ 0.0776$ 38.80
2,500+$ 0.0697$ 174.25
5,000+$ 0.0657$ 328.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-252
Holding Current (Ih)20mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.75V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)500V
Current - Surge(Itsm@f)100A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Passivated thyristors in plastic packages, designed for applications requiring high bidirectional blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating, and static switching.