WPMtek MBR30100CS
| Manufacturer | WPMtekAsian Brands |
| MPN | MBR30100CS |
| LCSC Part # | C53159310 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 820mV@10A 30A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@65V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current handling capability and low forward voltage drop
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1658 | $ 0.83 |
| 50+ | $ 0.1305 | $ 6.53 |
| 150+ | $ 0.1154 | $ 17.31 |
| 500+ | $ 0.0965 | $ 48.25 |
| 2,500+ | $ 0.0881 | $ 220.25 |
| 5,000+ | $ 0.083 | $ 415.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@65V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current handling capability and low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



