LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dragonstate HDK-3608BB-6C33 product image
  • HDK-3608BB-6C33 thumbnail 1
  • HDK-3608BB-6C33 thumbnail 2
  • HDK-3608BB-6C33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dragonstate HDK-3608BB-6C33

Manufacturer
DragonstateAsian Brands
MPN
HDK-3608BB-6C33
LCSC Part #
C53159237
Packaging
-
Customer #
Key Attributes
10% 8Ω 670Hz 100dB 1W Speakers
Datasheetpdf iconDragonstate HDK-3608BB-6C33
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8224$ 0.82
10+$ 0.6586$ 6.59
30+$ 0.5759$ 17.28
100+$ 0.4948$ 49.48
500+$ 0.4461$ 223.05
1,000+$ 0.4202$ 420.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Speakers
ManufacturerDragonstate
Packaging-
Frequency Range670Hz~10kHz
Diameter(φD)36mm
Total Harmonic Distortion(THD)10%
Impedance
Resonant Frequency670Hz
Sound Pressure Level(SPL)100dB
Rated Power1W