LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
TI ADS1259IPWR product image
  • ADS1259IPWR thumbnail 1
  • ADS1259IPWR thumbnail 2
  • ADS1259IPWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS1259IPWRRoHS

Manufacturer
MPN
ADS1259IPWR
LCSC Part #
C53157
Packaging
TSSOP-20
Customer #
Key Attributes
14kSPS, 24-Bit Analog-to-Digital Converter with Low-Drift Reference
Datasheetpdf iconTI ADS1259IPWR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2509$ 9.0659$ 9.07
10+$ 7.6677$ 7.5144$ 75.14
30+$ 6.8801$ 6.7425$ 202.28
100+$ 6.2192$ 6.0949$ 609.49
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in;External
Clock Frequency7.3728MHz;100kHz~8MHz
FeaturesBipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Synchronous triggering;Soft reset;Power-on reset
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)10uA
Resolution(Bits)10Hz;24
Voltage - Supply2.7V~5V
Number of Channels1
ADC architectureSigma-Delta
Integral non - linearity-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS1259 is a high-linearity, low-drift, 24-bit, analog-to-digital converter (ADC) designed for the needs of industrial process control, precision instrumentation, and other exacting applications. Combined with a signal amplifier (such as the PGA280), a high-resolution, high-accuracy measurement system is formed that is capable of digitizing a wide range of signals. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The data rates are programmable up to 14kSPS including 10SPS, 50SPS, and 60SPS that provide excellent normal mode line-cycle rejection. The digital filter can be programmed for a fast settling mode where the conversions settle in a single cycle, or programmed for a high line-cycle rejection mode. A fast responding input over-range detector flags the conversion data if an input over-range should occur. The ADS1259 also provides an integrated low-noise, very low drift 2.5V reference. The on-chip oscillator, an external crystal, or an external clock can by used as the ADC clock source. Data and control communication are handled over a 4MHz, SPI-compatible interface capable of operating with a minimum of three wires. Data integrity is augmented by data bytes checksum and redundant data read capability. Conversions are synchronized either by command or by pin. Dissipating only 13mW in operation, the ADS1259 can be powered down, dissipating less than 25μV. The ADS1259 is offered in a TSSOP-20 package and is fully specified from -40°C to +105°C.

Features

AI Translation
  • 24 Bits, No Missing Codes
  • Output Data Rates From 10 To 14kSPS
  • High Performance: INL: 0.4ppm
  • Reference Drift: 2ppm/°C
  • Gain Drift: 0.5ppm/°C
  • Offset Drift: 0.05μV/°C
  • Noise: 0.7μVRMS at 60SPS
  • Simultaneous 50/60Hz Rejection at 10SPS
  • Single-Cycle Settling
  • Internal Oscillator
  • Out-of-Range Detection
  • Readback Data Integrity by Checksum and Redundant Data Read Capability
  • SPI-Compatible Interface
  • Analog Supply: +5V or ±2.5V
  • Digital Supply: +2.7V to +5V
  • Low Power: 13mW

Applications

AI Translation
  • Industrial Process Control
  • Scientific Instrumentation
  • Test and Measurement