LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR LM385-1.2KW03ABAQ product image
  • LM385-1.2KW03ABAQ thumbnail 1
  • LM385-1.2KW03ABAQ thumbnail 2
  • LM385-1.2KW03ABAQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR LM385-1.2KW03ABAQRoHS

Manufacturer
GRAsian Brands
MPN
LM385-1.2KW03ABAQ
LCSC Part #
C53155491
Packaging
TO-92
Customer #
Key Attributes
1.235V ±1% Fixed TO-92 Voltage Reference RoHS
Datasheetpdf iconGR LM385-1.2KW03ABAQ
In-Stock: 1,385
1,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0941$ 0.47
50+$ 0.0748$ 3.74
150+$ 0.0651$ 9.77
1,000+$ 0.0579$ 57.90
2,000+$ 0.0521$ 104.20
5,000+$ 0.0492$ 246.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGR
PackagingTO-92
Output Voltage1.235V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation7uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current-
Operating Temperature-40℃~+85℃
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM385-1.2 is a micropower two-terminal bandgap voltage reference zener diode. It operates over a current range of 10μA to 20mA, featuring very low dynamic impedance and excellent temperature stability. On-chip trimming ensures tight voltage tolerances. Since the bandgap reference uses only transistors and resistors, it exhibits low noise and long-term stability. The careful design gives the device excellent tolerance to capacitive loads, making it easy to use in most reference applications. The wide dynamic operating range allows it to deliver superior regulation performance even with large variations in supply voltage. The ultra-low power consumption of the LM385-1.2 makes it suitable for micropower circuits. This voltage reference can be used to build portable instruments, regulators, or general-purpose analog circuits with battery life approaching shelf life. The wide operating current range allows it to replace older reference sources with higher tolerance accuracy components.

Features

AI Translation
  • Operating current range: 10μA to 20mA
  • ±1% initial voltage tolerance
  • Reference impedance: 0.6Ω typical at 25°C
  • Ultra-low power consumption
  • Low voltage reference: 1.235V