LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ZE ZEACM9070F-701T5A50 product image
  • ZEACM9070F-701T5A50 thumbnail 1
  • ZEACM9070F-701T5A50 thumbnail 2
  • ZEACM9070F-701T5A50 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEACM9070F-701T5A50RoHS

Manufacturer
ZEAsian Brands
MPN
ZEACM9070F-701T5A50
LCSC Part #
C53154908
Packaging
SMD-4P,9x7mm
Customer #
Key Attributes
9mΩ 2 700Ω@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS
Datasheetpdf iconZE ZEACM9070F-701T5A50
In-Stock: 600
600 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6249$ 0.4375$ 0.44
10+$ 0.5005$ 0.3504$ 3.50
30+$ 0.44$ 0.3080$ 9.24
100+$ 0.3778$ 0.2645$ 26.45
700+$ 0.3412$ 0.2389$ 167.23
1,400+$ 0.322$ 0.2254$ 315.56
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerZE
PackagingSMD-4P,9x7mm
Inductance @ Frequency-
DC Resistance(DCR)9mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency700Ω@100MHz
Current Rating5.5A
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Chip common-mode filter for large current applications
  • All series minimized in footprint while achieving common-mode impedance exceeding 300~1000Ω at 10MHz, providing significant common-mode noise suppression
  • Low-profile design accommodates the high-density trend in increasingly compact and lightweight portable devices
  • RoHS, halogen-free, and REACH compliant
  • Compact SMD package for PCB space savings
  • Operating temperature range: -55℃~+125℃
  • Rated current: actual DC current value at temperature rise ΔT of 40℃ (ambient temperature Ta = 25℃)

Applications

AI Translation
  • Common-mode noise suppression for data lines and signal lines
  • Common-mode noise suppression for power lines (DC 80V, AC 42V)
  • EMI countermeasures
  • Electromagnetic interference suppression