LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ZE ZEGMCM9070-501T product image
  • ZEGMCM9070-501T thumbnail 1
  • ZEGMCM9070-501T thumbnail 2
  • ZEGMCM9070-501T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEGMCM9070-501TRoHS

Manufacturer
ZEAsian Brands
MPN
ZEGMCM9070-501T
LCSC Part #
C53154905
Packaging
SMD-4P,9x7mm
Customer #
Key Attributes
7.3mΩ 2 600Ω@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS
Datasheetpdf iconZE ZEGMCM9070-501T
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6249$ 0.4375$ 0.44
10+$ 0.5005$ 0.3504$ 3.50
30+$ 0.44$ 0.3080$ 9.24
100+$ 0.3778$ 0.2645$ 26.45
700+$ 0.3412$ 0.2389$ 167.23
1,400+$ 0.322$ 0.2254$ 315.56
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerZE
PackagingSMD-4P,9x7mm
Inductance @ Frequency-
DC Resistance(DCR)7.3mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency600Ω@100MHz
Current Rating6A
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Chip-type common mode filter for large current applications
  • All series minimized in size while achieving common mode impedance exceeding 300~1000Ω at 10MHz, providing significant common mode noise suppression
  • Low-profile design accommodating the high-density trend in increasingly compact and lightweight portable devices
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compact SMD package saves PCB space
  • Operating temperature range: -55℃~+125℃

Applications

AI Translation
  • Common-mode noise suppression for data and signal lines
  • Common-mode noise suppression for power lines
  • EMI countermeasures
  • EMI suppression for USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN, and other lines