LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ZE ZEACM9070F-222T3A30 product image
  • ZEACM9070F-222T3A30 thumbnail 1
  • ZEACM9070F-222T3A30 thumbnail 2
  • ZEACM9070F-222T3A30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEACM9070F-222T3A30RoHS

Manufacturer
ZEAsian Brands
MPN
ZEACM9070F-222T3A30
LCSC Part #
C53154904
Packaging
SMD-4P,9x7mm
Customer #
Key Attributes
45.5mΩ 2 2.2kΩ@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS
Datasheetpdf iconZE ZEACM9070F-222T3A30
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6474$ 0.4532$ 0.45
10+$ 0.5205$ 0.3644$ 3.64
30+$ 0.4571$ 0.3200$ 9.60
100+$ 0.3937$ 0.2756$ 27.56
700+$ 0.3563$ 0.2495$ 174.65
1,400+$ 0.3367$ 0.2357$ 329.98
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerZE
PackagingSMD-4P,9x7mm
Inductance @ Frequency-
DC Resistance(DCR)45.5mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Impedance @ Frequency2.2kΩ@100MHz
Voltage Withstand-
Current Rating3.3A
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Chip-type common mode filter for high current applications
  • Minimized footprint across all series, with common mode impedance exceeding 300~1000Ω at 10MHz for significant common mode noise suppression
  • Low-profile design accommodating the high-density trend in increasingly compact and lightweight portable devices
  • RoHS, halogen-free, and REACH compliant
  • Compact SMD package for PCB space savings
  • Operating temperature range: -55℃~+125℃

Applications

AI Translation
  • Common-mode noise suppression for data and signal lines
  • Common-mode noise suppression for power lines
  • EMI countermeasures
  • Electromagnetic interference suppression