ZE ZEGMCM9070-222T
| Manufacturer | ZEAsian Brands |
| MPN | ZEGMCM9070-222T |
| LCSC Part # | C53154903 |
| Packaging | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | 45.5mΩ 2 2.2kΩ@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 45.5mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3.3A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 45.5mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3.3A | |
| Operating Temperature | -55℃~+125℃ |
Introduction
This product is a chip-type common mode filter designed for high-current applications, featuring a minimized form factor while providing 300~1000Ω common mode impedance at 10MHz for effective common mode noise suppression. The low-profile design accommodates the trend toward miniaturization, lightweight construction, and high-density integration in portable devices. Compliant with RoHS, halogen-free, and REACH standards, it adopts a compact SMD package for PCB space savings, with an operating temperature range of -55℃~+125℃.
Features
- Chip-type common mode filter for high current applications
- Minimized form factor across all series, with common mode impedance of 300~1000Ω at 10MHz for significant common mode noise suppression
- Low-profile design for portable device miniaturization, weight reduction, and high-density applications
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package to save PCB space
- Operating temperature range: -55℃~+125℃
Applications
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines
- EMI countermeasure applications
- EMI suppression for specific high-speed interface lines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6474$ 0.4532 | $ 0.45 |
| 10+ | $ 0.5205$ 0.3644 | $ 3.64 |
| 30+ | $ 0.4571$ 0.3200 | $ 9.60 |
| 100+ | $ 0.3937$ 0.2756 | $ 27.56 |
| 700+ | $ 0.3563$ 0.2495 | $ 174.65 |
| 1,400+ | $ 0.3367$ 0.2357 | $ 329.98 |
Standard Packaging700/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 45.5mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3.3A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 45.5mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3.3A | |
| Operating Temperature | -55℃~+125℃ |
Introduction
This product is a chip-type common mode filter designed for high-current applications, featuring a minimized form factor while providing 300~1000Ω common mode impedance at 10MHz for effective common mode noise suppression. The low-profile design accommodates the trend toward miniaturization, lightweight construction, and high-density integration in portable devices. Compliant with RoHS, halogen-free, and REACH standards, it adopts a compact SMD package for PCB space savings, with an operating temperature range of -55℃~+125℃.
Features
- Chip-type common mode filter for high current applications
- Minimized form factor across all series, with common mode impedance of 300~1000Ω at 10MHz for significant common mode noise suppression
- Low-profile design for portable device miniaturization, weight reduction, and high-density applications
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package to save PCB space
- Operating temperature range: -55℃~+125℃
Applications
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines
- EMI countermeasure applications
- EMI suppression for specific high-speed interface lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



