ZE ZEGMCM9070-272T
| Manufacturer | ZEAsian Brands |
| MPN | ZEGMCM9070-272T |
| LCSC Part # | C53154901 |
| Packaging | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | 72.8mΩ 2 2.7kΩ@100MHz SMD-4P,9x7mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 72.8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 2.7kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 72.8mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 2.7kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip common mode filter for high current applications
- Compact form factor across all series, with common mode impedance exceeding 300~1000Ω (at 10MHz) for significant common mode noise suppression
- Low-profile design accommodating the high-density trend of increasingly compact and lightweight portable devices
- RoHS, halogen-free, and REACH compliant
- Space-saving SMD package
- Operating temperature range: -55℃~+125℃
- Rated current: DC current value at temperature rise ΔT of 40℃ (ambient temperature Ta=25℃)
Applications
AI Translation
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines (80VDC, 42VAC)
- EMI countermeasures
- EMI suppression for USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN, and other interfaces
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6249$ 0.4375 | $ 0.44 |
| 10+ | $ 0.5005$ 0.3504 | $ 3.50 |
| 30+ | $ 0.44$ 0.3080 | $ 9.24 |
| 100+ | $ 0.3778$ 0.2645 | $ 26.45 |
| 700+ | $ 0.3412$ 0.2389 | $ 167.23 |
| 1,400+ | $ 0.322$ 0.2254 | $ 315.56 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 72.8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 2.7kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 72.8mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 2.7kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip common mode filter for high current applications
- Compact form factor across all series, with common mode impedance exceeding 300~1000Ω (at 10MHz) for significant common mode noise suppression
- Low-profile design accommodating the high-density trend of increasingly compact and lightweight portable devices
- RoHS, halogen-free, and REACH compliant
- Space-saving SMD package
- Operating temperature range: -55℃~+125℃
- Rated current: DC current value at temperature rise ΔT of 40℃ (ambient temperature Ta=25℃)
Applications
AI Translation
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines (80VDC, 42VAC)
- EMI countermeasures
- EMI suppression for USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN, and other interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



