LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
ZE ZEACM7060F-301T5A50 product image
  • ZEACM7060F-301T5A50 thumbnail 1
  • ZEACM7060F-301T5A50 thumbnail 2
  • ZEACM7060F-301T5A50 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEACM7060F-301T5A50RoHS

Manufacturer
ZEAsian Brands
MPN
ZEACM7060F-301T5A50
LCSC Part #
C53154896
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
9mΩ 2 300Ω@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS
Datasheetpdf iconZE ZEACM7060F-301T5A50
In-Stock: 1,280
1,280 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4224$ 0.3168$ 0.32
10+$ 0.33$ 0.2475$ 2.48
30+$ 0.2901$ 0.2176$ 6.53
100+$ 0.2407$ 0.1806$ 18.06
500+$ 0.22$ 0.1650$ 82.50
1,500+$ 0.2057$ 0.1543$ 231.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerZE
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)9mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency300Ω@100MHz
Current Rating5.5A
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Chip common mode filter for large current applications
  • Compact form factor across all series, with common mode impedance exceeding 300~1000Ω at 10MHz for significant common mode noise suppression
  • Low-profile design accommodating the high-density trend in increasingly miniaturized portable devices
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compact SMD package for PCB space savings
  • Operating temperature range: -55℃ ~ +125℃

Applications

AI Translation
  • Common-mode noise suppression for data/signal lines
  • Common-mode noise suppression for power lines
  • EMI countermeasures
  • EMI suppression for interface lines