LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
ZE ZEACM7060F-601T4A40 product image
  • ZEACM7060F-601T4A40 thumbnail 1
  • ZEACM7060F-601T4A40 thumbnail 2
  • ZEACM7060F-601T4A40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEACM7060F-601T4A40RoHS

Manufacturer
ZEAsian Brands
MPN
ZEACM7060F-601T4A40
LCSC Part #
C53154894
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
13.6mΩ 2 700Ω@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS
Datasheetpdf iconZE ZEACM7060F-601T4A40
In-Stock: 1,270
1,270 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4281$ 0.3211$ 0.32
10+$ 0.3337$ 0.2503$ 2.50
30+$ 0.293$ 0.2198$ 6.59
100+$ 0.2426$ 0.1820$ 18.20
500+$ 0.2198$ 0.1649$ 82.45
1,500+$ 0.2067$ 0.1551$ 232.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerZE
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)13.6mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Impedance @ Frequency700Ω@100MHz
Voltage Withstand-
Current Rating4.4A
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Chip-type common mode filter for large current applications
  • All series maintain minimal footprint while achieving common mode impedance exceeding 300~1000Ω at 10MHz, enabling significant common mode noise suppression
  • Low-profile design accommodating the high-density trend in increasingly compact and lightweight portable devices
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compact SMD package for PCB space savings
  • Operating temperature range: -55℃~+125℃

Applications

AI Translation
  • Common-mode noise suppression for data and signal lines
  • Common-mode noise suppression for power lines
  • EMI countermeasures
  • Ideal for EMI suppression on USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN, and similar interfaces