ZE ZEACM7060F-302T1A00
| Manufacturer | ZEAsian Brands |
| MPN | ZEACM7060F-302T1A00 |
| LCSC Part # | C53154888 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | 68.2mΩ 2 3kΩ@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 68.2mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 68.2mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip common mode filter for large current applications
- All series maintain minimal dimensions while achieving common mode impedance exceeding 300~1000Ω at 10MHz, providing significant common mode noise suppression
- Low-profile design accommodates the high-density trend in increasingly compact and lightweight portable devices
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package saves PCB space
- Operating temperature range: -55℃~+125℃
Applications
AI Translation
- Data line and signal line noise suppression
- Power line noise suppression
- EMI countermeasures
- High-speed interface line noise suppression
In-Stock: 487
487 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4834$ 0.3626 | $ 0.36 |
| 10+ | $ 0.3776$ 0.2832 | $ 2.83 |
| 30+ | $ 0.3304$ 0.2478 | $ 7.43 |
| 100+ | $ 0.2735$ 0.2052 | $ 20.52 |
| 500+ | $ 0.2491$ 0.1869 | $ 93.45 |
| 1,500+ | $ 0.2328$ 0.1746 | $ 261.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 68.2mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 68.2mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip common mode filter for large current applications
- All series maintain minimal dimensions while achieving common mode impedance exceeding 300~1000Ω at 10MHz, providing significant common mode noise suppression
- Low-profile design accommodates the high-density trend in increasingly compact and lightweight portable devices
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package saves PCB space
- Operating temperature range: -55℃~+125℃
Applications
AI Translation
- Data line and signal line noise suppression
- Power line noise suppression
- EMI countermeasures
- High-speed interface line noise suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



