ZE ZEACM7060F-132T2A75
| Manufacturer | ZEAsian Brands |
| MPN | ZEACM7060F-132T2A75 |
| LCSC Part # | C53154886 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | 19.1mΩ 2 1.3kΩ@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 19.1mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.3kΩ@100MHz | |
| Current Rating | 2.75A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 19.1mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.3kΩ@100MHz | |
| Current Rating | 2.75A | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip-type common mode filter for large current applications
- All series feature minimized dimensions while achieving common mode impedance exceeding 300~1000Ω at 10MHz, enabling significant common mode noise suppression
- Low-profile design accommodates the ongoing miniaturization, weight reduction, and high-density trends in portable devices
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package saves PCB space
- Operating temperature range: -55℃~+125℃
Applications
AI Translation
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines
- EMI countermeasures
- Noise suppression for high-speed interface lines
In-Stock: 1,285
1,285 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4376$ 0.3282 | $ 0.33 |
| 10+ | $ 0.3432$ 0.2574 | $ 2.57 |
| 30+ | $ 0.3026$ 0.2270 | $ 6.81 |
| 100+ | $ 0.2522$ 0.1892 | $ 18.92 |
| 500+ | $ 0.2294$ 0.1721 | $ 86.05 |
| 1,500+ | $ 0.2164$ 0.1623 | $ 243.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 19.1mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.3kΩ@100MHz | |
| Current Rating | 2.75A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 19.1mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.3kΩ@100MHz | |
| Current Rating | 2.75A | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Chip-type common mode filter for large current applications
- All series feature minimized dimensions while achieving common mode impedance exceeding 300~1000Ω at 10MHz, enabling significant common mode noise suppression
- Low-profile design accommodates the ongoing miniaturization, weight reduction, and high-density trends in portable devices
- Compliant with RoHS, halogen-free, and REACH standards
- Compact SMD package saves PCB space
- Operating temperature range: -55℃~+125℃
Applications
AI Translation
- Common-mode noise suppression for data and signal lines
- Common-mode noise suppression for power lines
- EMI countermeasures
- Noise suppression for high-speed interface lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



