JSMSEMI PCF8563T-5,518-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PCF8563T-5,518-JSM |
| LCSC Part # | C53153160 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Programmable clock output;Alarm function;Battery low voltage detection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCF8563T/5,518-JSM is a low-power CMOS RTC/calendar chip featuring a programmable clock output, interrupt output, and power-down detector. All addresses and data are transferred serially via the I²C bus interface at a maximum bus speed of 400 Kbit/s. The integrated word address register increments automatically after each read/write operation. Widely used in battery-powered products such as mobile phones, portable instruments, and fax machines, this chip comes in an SOP8 package.
Features
- Low standby current: typical 0.25 μA (VDD = 3 V @ 25 ℃)
- Clock operating voltage range: 1.0 V ~ 5.5 V (Tamb = 25 ℃)
- 400 kHz I²C bus interface (VDD = 1.8 V ~ 5.5 V)
- Programmable clock output frequency
- Internal integrated oscillator capacitor
- Alarm and timer functions
- Internal power-on reset
- Open-drain interrupt output pin
- I²C bus slave address: read address 0A3H, write address 0A2H
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1737 | $ 0.87 |
| 50+ | $ 0.1371 | $ 6.86 |
| 150+ | $ 0.1213 | $ 18.20 |
| 500+ | $ 0.1017 | $ 50.85 |
| 2,500+ | $ 0.093 | $ 232.50 |
| 5,000+ | $ 0.0878 | $ 439.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Programmable clock output;Alarm function;Battery low voltage detection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCF8563T/5,518-JSM is a low-power CMOS RTC/calendar chip featuring a programmable clock output, interrupt output, and power-down detector. All addresses and data are transferred serially via the I²C bus interface at a maximum bus speed of 400 Kbit/s. The integrated word address register increments automatically after each read/write operation. Widely used in battery-powered products such as mobile phones, portable instruments, and fax machines, this chip comes in an SOP8 package.
Features
- Low standby current: typical 0.25 μA (VDD = 3 V @ 25 ℃)
- Clock operating voltage range: 1.0 V ~ 5.5 V (Tamb = 25 ℃)
- 400 kHz I²C bus interface (VDD = 1.8 V ~ 5.5 V)
- Programmable clock output frequency
- Internal integrated oscillator capacitor
- Alarm and timer functions
- Internal power-on reset
- Open-drain interrupt output pin
- I²C bus slave address: read address 0A3H, write address 0A2H
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



