Bestirpower BCZ120N16M1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCZ120N16M1 |
| LCSC Part # | C53152746 |
| Package | TO-247-4L |
| Customer # | |
| Description | 1.2kV 16mΩ 760W TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
62
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1576 | $ 6.16 |
10+ | $ 5.3129 | $ 53.13 |
30+ | $ 4.7966 | $ 143.90 |
90+ | $ 4.3656 | $ 392.90 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$