Hong Cheng HC-0.6-3YD
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-0.6-3YD |
| LCSC Part # | C53151850 |
| Packaging | P=0.6mm |
| Customer # | |
| Key Attributes | 1x3P 30V 1 IDC Housing 0.6mm 3 200mA Free Hanging P=0.6mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Hong Cheng | |
| Packaging | P=0.6mm | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating | 30V | |
| Number of Rows | 1 | |
| colour | Black | |
| Row spacing | 0.6mm | |
| working temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | IDC Housing | |
| Pitch | 0.6mm | |
| Number of PINs Per Row | 3 | |
| Current Rating | 200mA | |
| Mounting Type | Free Hanging | |
| Contact Material | Copper |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2205 | $ 1.10 |
| 50+ | $ 0.1744 | $ 8.72 |
| 180+ | $ 0.1547 | $ 27.85 |
| 540+ | $ 0.1301 | $ 70.25 |
| 2,520+ | $ 0.1191 | $ 300.13 |
| 5,040+ | $ 0.1125 | $ 567.00 |
Standard Packaging180/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



