Hong Cheng HC-JK-5557-2x5Y
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JK-5557-2x5Y |
| LCSC Part # | C53151672 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | 4.2mm Mini-Fit(MX 4.2) 2x5P 2 5 4.2mm Locking -25℃~+85℃ P=4.2mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hong Cheng | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x5P | |
| With Wings | Without Fins | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 5 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | 4.2mm | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1192 | $ 0.60 |
| 50+ | $ 0.0948 | $ 4.74 |
| 150+ | $ 0.0826 | $ 12.39 |
| 500+ | $ 0.0735 | $ 36.75 |
| 2,500+ | $ 0.0662 | $ 165.50 |
| 5,000+ | $ 0.0625 | $ 312.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hong Cheng | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x5P | |
| With Wings | Without Fins | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 5 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | 4.2mm | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



