TDK YFF18AC1E223MT0Y0N
| Manufacturer | |
| Mfr. Part # | YFF18AC1E223MT0Y0N |
| LCSC Part # | C531463 |
| Package | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 3-terminal filters For automotive general use |
| Description | 22nF ±20% SMD-4P,1.6x0.8mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
788 
788
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2429 | $ 0.24 |
10+ | $ 0.1931 | $ 1.93 |
30+ | $ 0.1717 | $ 5.15 |
100+ | $ 0.145 | $ 14.50 |
500+ | $ 0.1332 | $ 66.60 |
1,000+ | $ 0.126 | $ 126.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$