GUOCONN 0.8K-BS-30PWB-TW
| Manufacturer | GUOCONNAsian Brands |
| MPN | 0.8K-BS-30PWB-TW |
| LCSC Part # | C53145527 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Slide Lock -25℃~+85℃ 30P 0.8mm Top Contact Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 30P | |
| Pitch | 0.8mm | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 144
144 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1547$ 0.1470 | $ 0.88 |
| 60+ | $ 0.1512$ 0.1437 | $ 8.62 |
| 180+ | $ 0.1489$ 0.1415 | $ 25.47 |
| 594+ | $ 0.1466$ 0.1393 | $ 82.74 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 30P | |
| Pitch | 0.8mm | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



