ATE ELECTRONICS SRL 10SR 33K J
| Manufacturer | |
| Mfr. Part # | 10SR 33K J |
| LCSC Part # | C53134355 |
| Package | Screw Terminals |
| Customer # | |
| Description | 33kΩ 13W ±5% ±100ppm/℃ Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | ATE ELECTRONICS SRL | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2498 | $ 4.25 |
10+ | $ 4.1572 | $ 41.57 |
40+ | $ 4.0945 | $ 163.78 |
100+ | $ 4.0334 | $ 403.34 |
Standard Packaging 20/Full
Tray | ||