LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LMV321AUIDBVR(UMW ) product image
Images for reference only

UMW LMV321AUIDBVR(UMW )RoHS

Manufacturer
UMWAsian Brands
MPN
LMV321AUIDBVR(UMW )
LCSC Part #
C53134285
Packaging
SOT-23-5
Customer #
Key Attributes
1 500uV 520V/ms 10nA 70dB 45uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconUMW LMV321AUIDBVR(UMW )
In-Stock: 5,650
5,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0521$ 5.21
300+$ 0.0451$ 13.53
3,000+$ 0.0399$ 119.70
6,000+$ 0.0357$ 214.20
9,000+$ 0.0336$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate520V/ms
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)-
Operating Temperature-
Ib - Input Bias Current10nA
Common Mode Rejection Ratio(CMRR)70dB
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Quiescent Current45uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW LMV321AUIDBVR (single-channel) is a rail-to-rail input, voltage feedback, low-power op-amp featuring wide input common-mode voltage range and output swing. Minimum operating voltage is 2.1V with a recommended maximum of 5.5V. Suitable for use as a power amplifier in various compact or portable stereo recorders.

Features

AI Translation
  • Rail-to-rail input and output, typical offset voltage Vos of 0.5mV
  • Gain bandwidth product of 1MHz
  • Low input bias current: 10nA typical
  • Low power consumption
  • 2.1V ~ 5.5V supply voltage
  • Low operating current: 45uA for UMW LMV321AUIDBVR

Applications

AI Translation
  • ASIC input and output amplifiers
  • Sensor interfaces
  • Piezoelectric sensor amplifiers