LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SCTWA35N65G2V-4-HXY product image
Images for reference only

HXY MOSFET SCTWA35N65G2V-4-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SCTWA35N65G2V-4-HXY
LCSC Part #
C53134161
Packaging
TO-247H-4L
Customer #
Key Attributes
650V 55A 2.7V 208W 45mΩ@18V 1 N-channel N-Channel TO-247H-4L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET SCTWA35N65G2V-4-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247H-4L
ConfigurationStandalone
Drain to Source Voltage650V
Current - Continuous Drain(Id)55A
Output Capacitance(Coss)119pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.7V
Pd - Power Dissipation208W
RDS(on)45mΩ@18V
Reverse Transfer Capacitance (Crss@Vds)4pF
Number1 N-channel
Input Capacitance(Ciss)1.41nF
Gate Charge(Qg)47nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3607$ 9.36
10+$ 8.0756$ 80.76
30+$ 7.2934$ 218.80
90+$ 6.6366$ 597.29
Standard Packaging30/Full Tube
Better price for more quantity?
$