LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DIF065SIC030-HXY product image
  • DIF065SIC030-HXY thumbnail 1
  • DIF065SIC030-HXY thumbnail 2
  • DIF065SIC030-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET DIF065SIC030-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DIF065SIC030-HXY
LCSC Part #
C53134007
Packaging
TO-247H-4L
Customer #
Key Attributes
750V 108A 2.6V 341W 25mΩ 1 N-channel N-Channel TO-247H-4L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DIF065SIC030-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247H-4L
Configuration-
Drain to Source Voltage750V
Current - Continuous Drain(Id)108A
Output Capacitance(Coss)221pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.6V
Pd - Power Dissipation341W
RDS(on)25mΩ
Reverse Transfer Capacitance (Crss@Vds)16.6pF
Number1 N-channel
Input Capacitance(Ciss)2.935nF
Gate Charge(Qg)142nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.1971$ 10.5577$ 10.56
10+$ 12.5918$ 10.0735$ 100.74
30+$ 11.5406$ 9.2325$ 276.98
90+$ 10.624$ 8.4992$ 764.93
Standard Packaging30/Full Tube
Better price for more quantity?
$