XR XR1-TC1-1-13M+
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR1-TC1-1-13M+ |
| LCSC Part # | C53133263 |
| Package | SMD-5P,5x2.2mm |
| Customer # | |
| Description | 9dB 10° 3MHz~3GHz 1:1 SMD-5P,5x2.2mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Package | SMD-5P,5x2.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9034 | $ 0.90 |
10+ | $ 0.732 | $ 7.32 |
30+ | $ 0.6462 | $ 19.39 |
100+ | $ 0.5621 | $ 56.21 |
500+ | $ 0.5113 | $ 255.65 |
1,000+ | $ 0.4843 | $ 484.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$