XR XR-TC4-1T+
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR-TC4-1T+ |
| LCSC Part # | C53133261 |
| Package | SMD |
| Customer # | |
| Description | 16dB 25° 500kHz~300MHz 4:1 SMD Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8576 | $ 1.86 |
10+ | $ 1.5798 | $ 15.80 |
30+ | $ 1.4067 | $ 42.20 |
100+ | $ 1.2289 | $ 122.89 |
500+ | $ 1.148 | $ 574.00 |
1,000+ | $ 1.113 | $ 1113.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$