G-Switch GT-3A011F-SNBG1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-3A011F-SNBG1 |
| LCSC Part # | C53132133 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 3.0 Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Center Height | 2.5mm | |
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.642 | $ 0.64 |
| 10+ | $ 0.522 | $ 5.22 |
| 30+ | $ 0.4613 | $ 13.84 |
| 100+ | $ 0.4005 | $ 40.05 |
| 500+ | $ 0.3647 | $ 182.35 |
| 1,000+ | $ 0.346 | $ 346.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Center Height | 2.5mm | |
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

