LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-3A010F-SNNG1 product image
Images for reference only

G-Switch GT-3A010F-SNNG1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-3A010F-SNNG1
LCSC Part #
C53132132
Packaging
Through Hole
Customer #
Key Attributes
USB 3.0 Through Hole USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconG-Switch GT-3A010F-SNNG1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerG-Switch
PackagingThrough Hole
Protocol StandardUSB 3.0
Mounting TypeSurface Mount, Right Angle
Connector TypeType-A
Center Height1.75mm
Voltage Rating30V
Detection colorBlack
GenderFemale
Number of Ports1
Connect-Disconnect Life5,000 cycles

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.642$ 0.64
10+$ 0.522$ 5.22
30+$ 0.4613$ 13.84
100+$ 0.4005$ 40.05
500+$ 0.3647$ 182.35
1,000+$ 0.346$ 346.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.