JIERR JER1206J1R005
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER1206J1R005 |
| LCSC Part # | C53120965 |
| Package | 1206 |
| Customer # | |
| Description | 1W 5mΩ Current Sense Resistor ±5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,120
9,120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0253 | $ 0.51 |
200+ | $ 0.0199 | $ 3.98 |
600+ | $ 0.0168 | $ 10.08 |
5,000+ | $ 0.015 | $ 75.00 |
10,000+ | $ 0.0135 | $ 135.00 |
20,000+ | $ 0.0126 | $ 252.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$