LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR JER2512J2R010 product image
  • JER2512J2R010 thumbnail 1
  • JER2512J2R010 thumbnail 2
  • JER2512J2R010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JER2512J2R010RoHS

Manufacturer
JIERRAsian Brands
MPN
JER2512J2R010
LCSC Part #
C53120960
Packaging
2512
Customer #
Key Attributes
10mΩ 2W Current Sense Resistor ±5% ±50ppm/℃ 2512 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconJIERR JER2512J2R010
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0396$ 0.79
200+$ 0.0309$ 6.18
600+$ 0.0261$ 15.66
4,000+$ 0.0232$ 92.80
8,000+$ 0.0207$ 165.60
20,000+$ 0.0193$ 386.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerJIERR
Packaging2512
Resistance10mΩ
Power(Watts)2W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece