DIODES DMP4015SSSQ-13
| Manufacturer | |
| MPN | DMP4015SSSQ-13 |
| LCSC Part # | C531172 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 10.1A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.036nF | |
| Current - Continuous Drain(Id) | 10.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.82W | |
| Reverse Transfer Capacitance (Crss@Vds) | 526pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.234nF | |
| Gate Charge(Qg) | 47.5nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with Production Part Approval Process (PPAP) support, making it ideal for the following applications:
- DC-DC converters
- Power management functions
- Analog switches
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested in production
- Low input capacitance
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- DC-DC Converters - Power Management Functions - Analog Switches
In-Stock: 244
244 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6695 | $ 1.67 |
| 10+ | $ 1.3942 | $ 13.94 |
| 30+ | $ 1.242 | $ 37.26 |
| 100+ | $ 1.0704 | $ 107.04 |
| 500+ | $ 0.9943 | $ 497.15 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.036nF | |
| Current - Continuous Drain(Id) | 10.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.82W | |
| Reverse Transfer Capacitance (Crss@Vds) | 526pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.234nF | |
| Gate Charge(Qg) | 47.5nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with Production Part Approval Process (PPAP) support, making it ideal for the following applications:
- DC-DC converters
- Power management functions
- Analog switches
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested in production
- Low input capacitance
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- DC-DC Converters - Power Management Functions - Analog Switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



