JSMSEMI 74AHC1G04GW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AHC1G04GW-JSM |
| LCSC Part # | C53114436 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~5.5V 4.5ns@5V,50pF 1 40uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G04 and 74AHCT1G04 are high-speed silicon gate CMOS devices providing inverting buffer function. The 74AHC1G04 features CMOS input switching levels with a supply voltage range of 2V to 5.5V. The 74AHCT1G04 features TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Low power consumption
- Operating temperature range: -40℃~+125℃
- Package: SOT-23-5/SOT-353
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0679 | $ 0.68 |
| 100+ | $ 0.054 | $ 5.40 |
| 300+ | $ 0.0471 | $ 14.13 |
| 3,000+ | $ 0.0419 | $ 125.70 |
| 6,000+ | $ 0.0377 | $ 226.20 |
| 9,000+ | $ 0.0356 | $ 320.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G04 and 74AHCT1G04 are high-speed silicon gate CMOS devices providing inverting buffer function. The 74AHC1G04 features CMOS input switching levels with a supply voltage range of 2V to 5.5V. The 74AHCT1G04 features TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Low power consumption
- Operating temperature range: -40℃~+125℃
- Package: SOT-23-5/SOT-353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



