LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC139D,653-JSM product image
Images for reference only

JSMSEMI 74HC139D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC139D,653-JSM
LCSC Part #
C53114397
Packaging
SOP-16
Customer #
Key Attributes
2/4 2V~6V 8uA 11ns@6V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI 74HC139D,653-JSM
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1531$ 0.77
50+$ 0.1213$ 6.07
150+$ 0.1077$ 16.16
500+$ 0.0906$ 45.30
2,500+$ 0.0831$ 207.75
5,000+$ 0.0785$ 392.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOP-16
TypeDecoder
Number of Channels2/4
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesReverse function
Quiescent Current8uA
Current - Output High(IOH)-
Propagation Delay11ns@6V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC139D,653-JSM decodes two binary-weighted address inputs (nA0, nA1) to generate four mutually exclusive outputs (nY0 to nY3). Each decoder has an enable input (nE). When nE is HIGH, all outputs are forced HIGH. This enable input can be used as a data input in 1-of-4 demultiplexer applications. Inputs include clamping diodes, allowing input interface voltages to exceed Vcc by using current-limiting resistors.

Features

AI Translation
  • Input level: CMOS level (74HC139D, 653-JSM)
  • Multiplexing functionality
  • 2 independent 2-to-4 decoders
  • Multi-function support
  • Suitable for memory decoding, data routing, or code conversion
  • Active-low mutually exclusive inputs
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP16